NRL2105F4200B1F


image shown is a representation only
Description:
NTC 2mm 100K 1% B=4200 1%
Supplier:
Eaton Electronics
Matchcode:
NR100K021%
Rutronik No.:
WNTC2226
Unit Pack:
1
MOQ:
1
package:
2mm
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 100K Ω
- Res.tolerance
- 1 %
- B-value
- 4200 K
- B-value tol.
- 1 %
- Min.oper.temp.
- -40 °C
- Max.oper.temp.
- 125 °C
- RoHS Status
- RoHS-conform
- Diameter
- 2 mm
- Packaging
- BULK
- Automotive
- NO
- Package
- 2mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.