MPIA2512V2-1R0-R
Description:
MPIA2512V2 1,0uH 3,2A 20% WWT
Supplier:
Eaton Electronics
Matchcode:
INDC1,0U0806
Rutronik No.:
IND19395
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 1 µH
- Mounting
- SMD
- Design size
- 1008 Inch
- Current rated
- 3300 mA
- Tolerance
- 20 %
- Technology
- COMPOSITE
- Current sat.
- 4400 mA
- R(DC)typ.
- 0.036 Ohm
- R(DC)max.
- 0.044 Ohm
- Test frequency
- 1 MHz
- Design
- IRONPOWDER
- Enclosure type
- SHIELDED
- Length
- 2.7 mm
- Width
- 2.2 mm
- Height
- 1.25 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Series
- MIPA
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.