MPI4020V2-2R2-R


Description:
MPI4020 2,2uH 3,8A 20%
Supplier:
Eaton Electronics
Matchcode:
INDC2,2U20%
Rutronik No.:
IND21267
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
- Inductance
- 2.2 µH
- Mounting
- SMD
- Current rated
- 3800 mA
- Tolerance
- 20 %
- Current sat.
- 5500 mA
- R(DC)max.
- 0.048 Ohm
- Length
- 4.75 mm
- Width
- 4.45 mm
- Height
- 2 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- SFR
- 33 MHz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.