MPI4015V2-R47-R
Description:
MPI4015V2 0,47uH 7,8A 20% WWT
Supplier:
Eaton Electronics
Matchcode:
INDC0,47U20%
Rutronik No.:
IND20647
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 0,47 µH
- Mounting
- SMD
- Current rated
- 7800 mA
- Tolerance
- 20 %
- Technology
- COMPOSITE
- Current sat.
- 9000 mA
- R(DC)typ.
- 0,011 Ohm
- R(DC)max.
- 0,014 Ohm
- Test frequency
- 0,1 MHz
- Design
- IRONPOWDER
- Enclosure type
- SHIELDED
- Length
- 4,4 mm
- Width
- 4,2 mm
- Height
- 1,3 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- SFR
- 98 MHz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.