MOVGT10V270K
![EATON EATON](https://www.rutronik24.com/images/logos/eaton_medium.png)
![No image available](https://www.rutronik24.com/pim/01P_default.png)
Description:
VDR 20mm DC=270V CL=300V 65J
Supplier:
Eaton Electronics
Matchcode:
VR230V2010
Rutronik No.:
WVDR3692
Unit Pack:
1
MOQ:
400
package:
20 mm
Packaging:
BOX
- Length
- 20 mm
- U(AC)
- 230 V
- U(DC)
- 270 V
- U(CL)
- 300 V
- Max.current
- 3500 A
- Energy
- 65 J
- Max.oper.temp.
- 105 °C
- Packaging
- BOX
- Width
- 9 mm
- Min.oper.temp.
- -40 °C
- Automotive
- NO
- Height
- 10 mm
- Package
- 20 mm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.