MCQ1V3216-1R5-R


Description:
MCQ1V3216 1,5uH 0,05A 10%
Supplier:
Eaton Electronics
Matchcode:
INDC1,5U0805
Rutronik No.:
IND22247
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL
- Inductance
- 1.5 µH
- Mounting
- SMD
- Current rated
- 50 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- Enclosure type
- UNSHIELDED
- Length
- 3.2 mm
- Width
- 1.6 mm
- Height
- 0.9 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.