MCLA1608V2-2R2-R
![EATON EATON](https://www.rutronik24.com/images/logos/eaton_medium.png)
![No image available](https://www.rutronik24.com/pim/01P_default.png)
Description:
MCLA1608 2,2nH 500mA 0,3nH MLT
Supplier:
Eaton Electronics
Matchcode:
INDC0,0022U0603
Rutronik No.:
IND19539
Unit Pack:
1000
MOQ:
4000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 0,0022 µH
- Mounting
- SMD
- Design size
- 0603 Inch
- Current rated
- 500 mA
- Tolerance
- 0,3nH %
- Technology
- MULTILAYER
- R(DC)max.
- 0,1 Ohm
- Test frequency
- 100 MHz
- Design
- CERAMIC
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- SFR
- 6000 MHz
- Quality
- 8
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.