KW-5R5C105-R


image shown is a representation only
Description:
KW 1,0F 5,5V -20+80% 21,5x9/5
Supplier:
Eaton Electronics
Matchcode:
SUPC1,0F5,5V5,0
Rutronik No.:
KUK924
Unit Pack:
500
MOQ:
500
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 1 F
- V(N)
- 5,5 V
- Style
- COIN
- Pitch
- 5 mm
- Mounting
- HORIZONTAL
- ACN content
- NONE litre
- T(A)max
- 85 °C
- Diameter
- 21,5 mm
- Height
- 8,7 mm
- ESR(AC)
- 30 Ohm
- T(A)min
- -40 °C
- Tolerance
- -20+80 %
- Number of cells
- 1S
- Automotive
- NO
- Stored energy
- 0,0042 Wh
- RoHS Status
- RoHS-conform
- Stored E/cell
- 0,0042 Wh
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85322900000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.