KR-5R5V224-R
Best Choice
image shown is a representation only
Description:
KR 0,22F 5,5V -20+80% 12x13
Supplier:
Eaton Electronics
Matchcode:
SUPC0,22F5,5V5,0
Rutronik No.:
KUK720
Unit Pack:
500
MOQ:
500
Packaging:
BULK
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 0.22 F
- V(N)
- 5.5 V
- Style
- COIN
- Pitch
- 5 mm
- Mounting
- VERTICAL
- ACN content
- NONE litre
- T(A)max
- 70 °C
- Diameter
- 11.5 mm
- Length
- 5 mm
- ESR(AC)
- 75 Ohm
- T(A)min
- -25 °C
- Tolerance
- -20+80 %
- Number of cells
- 1S
- Automotive
- NO
- Stored energy
- 0.0009 Wh
- RoHS Status
- RoHS-conform
- Stored E/cell
- 0.0009 Wh
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85322900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.