HTC-15M/BK1


image shown is a representation only
Description:
holder 5x20 block RM22,5mm
Supplier:
Eaton Electronics
Matchcode:
FUH5X20BLOCKTHT
Rutronik No.:
FUSE11507
Unit Pack:
1000
MOQ:
1000
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- Fuse Version
- 5x20
- Type
- HOLDER
- Voltage rating
- 250 V
- Mounting
- PCB
- Series
- HTC
- Cap
- N Y/N
- Cap P/N
- HTC-150M
- Length
- 22 mm
- Height
- 13.5 mm
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- Pitch
- 22.5 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- Italy
- ABC-Code
- B
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.