HFW1V2815H3R3K


Description:
HFW1V28 3,3uH 30A 10% WWT
Supplier:
Eaton Electronics
Matchcode:
INDC3,3U10%
Rutronik No.:
IND22493
Unit Pack:
60
MOQ:
60
Packaging:
REEL
- Inductance
- 3.3 µH
- Mounting
- SMD
- Current rated
- 30000 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- Current sat.
- 66900 mA
- R(DC)typ.
- 0.00205 Ohm
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 27.9 mm
- Width
- 27.94 mm
- Height
- 15.36 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.