HCV1206-R42-R


Description:
HCV1206 0,42uH 16A 10%
Supplier:
Eaton Electronics
Matchcode:
INDC0,42U10%
Rutronik No.:
IND22117
Unit Pack:
550
MOQ:
550
Packaging:
REEL
- Inductance
- 0.42 µH
- Mounting
- SMD
- Current rated
- 16000 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- Current sat.
- 42000 mA
- R(DC)max.
- 0.00315 Ohm
- Test frequency
- 0.1 MHz
- Enclosure type
- UNSHIELDED
- Length
- 12.7 mm
- Width
- 10.15 mm
- Height
- 5.1 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.