HCP0805-1R5-R
Description:
HCP0805 1,5uH 13,3A 20% WWT
Supplier:
Eaton Electronics
Matchcode:
INDC1,5U20%
Rutronik No.:
IND19483
Unit Pack:
700
MOQ:
700
Packaging:
REEL
- Inductance
- 1.5 µH
- Mounting
- SMD
- Current rated
- 13300 mA
- Tolerance
- 20 %
- Current sat.
- 18000 mA
- R(DC)typ.
- 0.0068 Ohm
- Enclosure type
- SHIELDED
- Length
- 7.4 mm
- Width
- 7.7 mm
- Height
- 5 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.