HCM1A1104V2-4R7-R
Description:
HCM1A11 4,7uH 8A 20%
Supplier:
Eaton Electronics
Matchcode:
INDC4,7U20%
Rutronik No.:
IND22257
Unit Pack:
500
MOQ:
500
Packaging:
REEL
- Inductance
- 4.7 µH
- Mounting
- SMD
- Current rated
- 8000 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 10800 mA
- R(DC)max.
- 0.015 Ohm
- Enclosure type
- SHIELDED
- Length
- 10.8 mm
- Width
- 10 mm
- Height
- 4 mm
- T(A)min
- -55 °C
- T(A)max
- 155 °C
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.