HCM1A0503V2-100-R
Description:
HCM1A05 10uH 2,8A 20%
Supplier:
Eaton Electronics
Matchcode:
INDC10U20%
Rutronik No.:
IND19569
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 10 µH
- Mounting
- SMD
- Current rated
- 2800 mA
- Technology
- COMPOSITE
- Current sat.
- 2300 mA
- R(DC)typ.
- 0.09 Ohm
- R(DC)max.
- 0.108 Ohm
- Test frequency
- 0.1 MHz
- Design
- IRONPOWDER
- Enclosure type
- SHIELDED
- Length
- 5.4 mm
- Width
- 5.2 mm
- Height
- 2.8 mm
- T(A)min
- -55 °C
- T(A)max
- 155 °C
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.