FP1107R1-R23-R
Description:
FP1007 230nH 45A 10% WWT
Supplier:
Eaton Electronics
Matchcode:
INDC0,23U10%
Rutronik No.:
IND18496
Unit Pack:
640
MOQ:
640
Packaging:
REEL
- Inductance
- 230 µH
- Mounting
- SMD
- Current rated
- 55000 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- Current sat.
- 45000 mA
- R(DC)typ.
- 0.0029 Ohm
- Test frequency
- 100 MHz
- Design
- FERRITE
- Length
- 11 mm
- Width
- 7.2 mm
- Height
- 7.5 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Weight
- 3.555 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.