FP1007R6-R15-R
Description:
FP1007 150nH 61A 10% WWT
Supplier:
Eaton Electronics
Matchcode:
INDC0,15U10%
Rutronik No.:
IND18642
Unit Pack:
100
MOQ:
700
Packaging:
REEL
- Inductance
- 0,15 µH
- Mounting
- SMD
- Current rated
- 61000 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- Current sat.
- 60000 mA
- R(DC)typ.
- 0,00029 Ohm
- Test frequency
- 0,1 MHz
- Design
- FERRITE
- Length
- 10,5 mm
- Width
- 8 mm
- Height
- 7 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.