FP1007R3-R30-R
![EATON EATON](https://www.rutronik24.com/images/logos/eaton_medium.png)
![No image available](https://www.rutronik24.com/pim/01P_default.png)
Description:
FP1007 300nH 35A 10% WWT
Supplier:
Eaton Electronics
Matchcode:
INDC0,3U10%
Rutronik No.:
IND20348
Unit Pack:
650
MOQ:
650
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 0.3 µH
- Mounting
- SMD
- Current rated
- 61000 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- Current sat.
- 35000 mA
- R(DC)typ.
- 0.00029 Ohm
- Test frequency
- 0.1 MHz
- Length
- 10 mm
- Width
- 8 mm
- Height
- 7 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.