FP1007R3-R15-R
Description:
FP1007 150nH 61A 10% WWT
Supplier:
Eaton Electronics
Matchcode:
INDC0,15U10%
Rutronik No.:
IND20347
Unit Pack:
650
MOQ:
650
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 0.15 µH
- Mounting
- SMD
- Current rated
- 61000 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- Current sat.
- 76000 mA
- R(DC)typ.
- 0.00029 Ohm
- Design
- FERRITE
- Length
- 10.2 mm
- Width
- 8 mm
- Height
- 7.3 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- Philippines
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.