FNQ-R-6


image shown is a representation only
Description:
Tron slow 10x38 6A 600V UL
Supplier:
Eaton Electronics
Matchcode:
FU6AS10X38
Rutronik No.:
FUSE7763
Unit Pack:
10
MOQ:
100
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 6 A
- Time characteri
- slow
- Voltage
- 600 V
- Dimension
- 10,3x38
- Version
- ceramic
- Breaking capaci
- 10000
- Series
- FNQ
- Approvals
- UL
- Automotive
- NO
- Packaging
- INDIVIDUAL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.