EKC14-50-SCT


Description:
EKC14, 50 A, 14 x 38 mm, SCT
Supplier:
Eaton Electronics
Matchcode:
FU50AF14X38
Rutronik No.:
FUSE11896
Unit Pack:
324
MOQ:
324
Packaging:
BULK
- Current
- 50 A
- Time characteri
- FAST
- Voltage
- 800 V
- Dimension
- 14X38
- Breaking capaci
- 50000
- Series
- EKC14
- Axial/Radial
- AXIAL
- Approvals
- UL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361050900
- Country
- China
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.