DRQ73-102-R
Description:
DRQ73 1000uH 260mA 20% WWT
Supplier:
Eaton Electronics
Matchcode:
INDC1000U20%
Rutronik No.:
IND19284
Unit Pack:
1350
MOQ:
1350
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 1000 µH
- Mounting
- SMD
- Current rated
- 260 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 250 mA
- R(DC)typ.
- 4,34 Ohm
- Test frequency
- 0,1 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 7,6 mm
- Width
- 7,6 mm
- Height
- 3,55 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.