DRA73-6R8-R
Description:
DRA73 6,8uH 2620mA 20%
Supplier:
Eaton Electronics
Matchcode:
INDC6,8U
Rutronik No.:
IND21905
Unit Pack:
1350
MOQ:
1350
Packaging:
REEL
- Inductance
- 6.63 µH
- Mounting
- SMD
- Current rated
- 2620 mA
- Tolerance
- 20 %
- R(DC)typ.
- 49 Ohm
- Length
- 7.6 mm
- Width
- 7.6 mm
- Height
- 3.55 mm
- T(A)min
- -40 °C
- T(A)max
- 165 °C
- Weight
- 0.001 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.