DRA73-471-R
![EATON EATON](https://www.rutronik24.com/images/logos/eaton_medium.png)
![No image available](https://www.rutronik24.com/pim/01P_default.png)
Description:
DRA73 47uH 326mA 20% WWT
Supplier:
Eaton Electronics
Matchcode:
INDC47U20%
Rutronik No.:
IND19663
Unit Pack:
1350
MOQ:
1350
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 470 µH
- Mounting
- SMD
- Current rated
- 326 mA
- Technology
- WIREWOUND
- Current sat.
- 354 mA
- R(DC)typ.
- 2.67 Ohm
- Test frequency
- 0.1 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 7.6 mm
- Width
- 7.6 mm
- Height
- 3.55 mm
- T(A)min
- -40 °C
- T(A)max
- 165 °C
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.