DRA127-8R2-R
Description:
DRA127 8,20µH 6,33A 20% WWT
Supplier:
Eaton Electronics
Matchcode:
INDC8,2U20%
Rutronik No.:
IND19046
Unit Pack:
350
MOQ:
350
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 8.2 µH
- Mounting
- SMD
- Current rated
- 6330 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 12200 mA
- R(DC)typ.
- 0.016 Ohm
- Test frequency
- 0.1 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 12.5 mm
- Width
- 12.5 mm
- Height
- 8 mm
- T(A)min
- -40 °C
- T(A)max
- 165 °C
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.