DR74-R33-R


Description:
DR74 0,33uH 6260mA 20% WWT
Supplier:
Eaton Electronics
Matchcode:
INDC0,33U20%
Rutronik No.:
IND18551
Unit Pack:
1100
MOQ:
1100
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 0,33 µH
- Mounting
- SMD
- Current rated
- 6260 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- R(DC)typ.
- 0,0074 Ohm
- Test frequency
- 0,1 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 7,6 mm
- Width
- 7,6 mm
- Height
- 4,35 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Weight
- 1,36 g
- Series
- DR74
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.