DR127-220-R
![EATON EATON](https://www.rutronik24.com/images/logos/eaton_medium.png)
![No image available](https://www.rutronik24.com/pim/01P_default.png)
Description:
DR127 22uH 7,57A 20% WWT
Supplier:
Eaton Electronics
Matchcode:
INDC22U20%
Rutronik No.:
IND19121
Unit Pack:
350
MOQ:
350
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 22 µH
- Mounting
- SMD
- Current rated
- 4000 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 7570 mA
- R(DC)typ.
- 0,0391 Ohm
- Test frequency
- 0,1 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 12,5 mm
- Width
- 12,5 mm
- Height
- 8 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.