DR124-6R8-R


Description:
DR124 6,8uH 5600mA 20% WWT
Supplier:
Eaton Electronics
Matchcode:
INDC6,8U20%
Rutronik No.:
IND18808
Unit Pack:
750
MOQ:
750
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 6.8 µH
- Mounting
- SMD
- Current rated
- 5600 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 6470 mA
- R(DC)typ.
- 0.01806 Ohm
- R(DC)max.
- 0.0217 Ohm
- Test frequency
- 0.1 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 12.5 mm
- Width
- 12.5 mm
- Height
- 4.5 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.