CTX50-4-R


Description:
CTX50 50uH 1,3A 20% WWT
Supplier:
Eaton Electronics
Matchcode:
INDC50U20%
Rutronik No.:
IND16247
Unit Pack:
600
MOQ:
600
Packaging:
REEL
- Inductance
- 50.18 µH
- Mounting
- SMD
- Current rated
- 1500 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- R(DC)max.
- 0.111 Ohm
- Length
- 11.43 mm
- Width
- 11.43 mm
- Height
- 6.35 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85045000000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.