CTX20-2P-R


Description:
CTX20 19,58uH 1,5A 20%
Supplier:
Eaton Electronics
Matchcode:
INDC19,58U20%
Rutronik No.:
IND21306
Unit Pack:
800
MOQ:
800
Packaging:
REEL
- Inductance
- 19.58 µH
- Mounting
- SMD
- Current rated
- 1500 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- R(DC)max.
- 0.097 Ohm
- Length
- 11.43 mm
- Width
- 5.97 mm
- Height
- 4.19 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.