CMS2-4-R


Description:
CMS2-4 102uH 2,8A
Supplier:
Eaton Electronics
Matchcode:
INDK1X102U
Rutronik No.:
IND22116
Unit Pack:
800
MOQ:
800
Packaging:
REEL
- Inductance
- 102 µH
- Mounting
- SMD
- Current I
- 2800 mA
- DCR
- 0,019 Ohm
- Enclosure type
- SHIELDED
- Length
- 11,43 mm
- Width
- 11,43 mm
- Height
- 6 mm
- T(A)min
- -40 °C
- T(A)max
- 160 °C
- Design
- WIREWOUND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.