CMS2-1-R
Description:
CMS2 2X25uH 5,35A SMD
Supplier:
Eaton Electronics
Matchcode:
INDK2X25U
Rutronik No.:
IND17553
Unit Pack:
800
MOQ:
800
Packaging:
REEL
- Inductance
- 25X2 µH
- Mounting
- SMD
- Current I
- 5350 mA
- DCR
- 0.005 Ohm
- Testfrequency/Z
- 0.1 MHz
- Technology
- WIREWOUND
- Length
- 8.89 mm
- Width
- 8.89 mm
- Height
- 6 mm
- T(A)min
- -40 °C
- T(A)max
- 160 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.