CC12H750MA-TR
image shown is a representation only
Description:
750mA 63V SMD 1206 high inrush
Supplier:
Eaton Electronics
Matchcode:
FU750MASMD1206
Rutronik No.:
FUSE10371
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 0.75 A
- Time characteri
- slow
- Voltage
- 63 V
- Dimension
- 1206
- Breaking capaci
- 100
- Series
- CC12H
- Approvals
- AEC-Q200
- Automotive
- AEC-Q(200)
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- China
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.