C308F-V-50MA-TR1


Description:
50mA fast 250VAC/DC 3x8.4mm
Supplier:
Eaton Electronics
Matchcode:
FU0,05AF3X8,4AX
Rutronik No.:
FUSE11945
Unit Pack:
1500
MOQ:
1500
Packaging:
REEL
- Current
- 0.05 A
- Time characteri
- fast
- Voltage
- 250 V
- Dimension
- 3x8,4
- Breaking capaci
- 4000
- Series
- C308F
- Axial/Radial
- Radial
- Approvals
- UR
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- China
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.