BK-PCB-2-1-2-R


image shown is a representation only
Description:
2.5A 250V fast PCB
Supplier:
Eaton Electronics
Matchcode:
FU2,5AFSUBR5
Rutronik No.:
FUSE11161
Unit Pack:
100
MOQ:
1000
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 2.5 A
- Time characteri
- FAST
- Voltage
- 250 V
- Dimension
- 4,7X8,1X9
- Breaking capaci
- 50
- Series
- PCB
- Axial/Radial
- AXIAL
- Pitch
- 4.75 mm
- Approvals
- UR
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.