BK-HTC-150M


image shown is a representation only
Description:
Cap for HTC-10M
Supplier:
Eaton Electronics
Matchcode:
FUH5X20CAP
Rutronik No.:
FUSE11769
Unit Pack:
100
MOQ:
100
Packaging:
BULK
- Current rating
- 6.3 A
- Fuse Version
- 5x20
- Type
- CAP
- Voltage rating
- 250 V
- Series
- HTC
- Cap
- Y Y/N
- Length
- 26.6 mm
- Height
- 13.5 mm
- Width
- 9 mm
- Automotive
- NO
- Packaging
- BULK
- Touchprotection
- Y Y/N
- RoHS Status
- RoHS-conform
- Approvals
- IEC/UL
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- Italy
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.