BK-HTB-24M-R


image shown is a representation only
Description:
FUSE HOLDER 5X20 250V 16A
Supplier:
Eaton Electronics
Matchcode:
FUH5X20BLOCKTHT
Rutronik No.:
FUSE11067
Unit Pack:
1000
MOQ:
1000
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project

Download the free Library Loader to convert this file for your ECAD Tool
- Current rating
- 16 A
- Termination
- THT
- Fuse Version
- 5X20
- Type
- BLOCK
- Voltage rating
- 250 V
- Mounting
- PANEL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.