BK-ABC-15-R


image shown is a representation only
Description:
15A 250V 6.3x32mm fast ceramic
Supplier:
Eaton Electronics
Matchcode:
FU15AF6,3X32CC
Rutronik No.:
FUSE11212
Unit Pack:
100
MOQ:
100
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 15 A
- Time characteri
- FAST
- Voltage
- 250 V
- Dimension
- 6,3X32
- Version
- CERAMIC
- Breaking capaci
- 200
- Series
- ABC
- Approvals
- UL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361050900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.