BK1-S505H-8-R


Description:
8A 250V slow ceramic
Supplier:
Eaton Electronics
Matchcode:
FU8AS5X20CC
Rutronik No.:
FUSE11901
Unit Pack:
1000
MOQ:
1000
Packaging:
BULK
- Current
- 8 A
- Time characteri
- SLOW
- Voltage
- 250 V
- Dimension
- 5x20
- Version
- ceramic
- Series
- S505H
- Axial/Radial
- RADIAL
- Approvals
- CCC/cURus
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.