BK1-S505-1-R


image shown is a representation only
Description:
1A 250V slow 5x20 ceramic
Supplier:
Eaton Electronics
Matchcode:
FU1AS5X20CC
Rutronik No.:
FUSE711
Unit Pack:
1000
MOQ:
1000
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 1 A
- Time characteri
- SLOW
- Voltage
- 250 V
- Dimension
- 5x20
- Breaking capaci
- 1500
- Series
- S505
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.