BK1-HTC-45M


image shown is a representation only
Description:
Holder 5x20 PCB with cap vert.
Supplier:
Eaton Electronics
Matchcode:
FUH5X20SAFETHTVER
Rutronik No.:
FUSE1033
Unit Pack:
100
MOQ:
1000
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- Fuse Version
- 5x20
- Type
- HOLDER
- Voltage rating
- 250 V
- Mounting
- PCB
- Series
- HTC
- Length
- 33.1 mm
- Height
- 11.7 mm
- Width
- 13 mm
- Automotive
- NO
- Packaging
- BULK
- Touchprotection
- Yes Y/N
- RoHS Status
- RoHS-conform
- Approvals
- UR/VDE
- Cont.material
- Ag
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- Italy
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.