BK1-HTC-150M


image shown is a representation only
Description:
Cap for HTC-15M transp.
Supplier:
Eaton Electronics
Matchcode:
FUH5X20CAP
Rutronik No.:
FUSE1035
Unit Pack:
1000
MOQ:
1000
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Current rating
- 6.3 A
- Fuse Version
- 5x20
- Type
- CAP
- Voltage rating
- 250 V
- Series
- HTC
- Cap
- Y Y/N
- Cap P/N
- transpar.
- Length
- 26.6 mm
- Height
- 14.5 mm
- Width
- 9 mm
- Automotive
- NO
- Packaging
- BULK
- Touchprotection
- Y Y/N
- RoHS Status
- RoHS-conform
- Approvals
- IEC/UL
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- Italy
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.