BK1-HTC-140M

Best Choice

image shown is a representation only
Description:
Cap for HTC-15M natural cover
Supplier:
Eaton Electronics
Matchcode:
FUH5X20CAP
Rutronik No.:
FUSE1031
Unit Pack:
1000
MOQ:
1000
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- CAP
- Series
- HTC
- Length
- 26.6 mm
- Height
- 14.4 mm
- Width
- 9 mm
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- Italy
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.