BK1-GMC-800-R


Description:
GMC 800mA BUSS TD BK1 1000 BAG -R
Supplier:
Eaton Electronics
Matchcode:
FU0,8AM5X20GL
Rutronik No.:
FUSE11862
Unit Pack:
1000
MOQ:
1000
Packaging:
BULK
- Current
- 0.8 A
- Time characteri
- Medium
- Voltage
- 250 V
- Dimension
- 5X20
- Breaking capaci
- 35
- Series
- GMC
- Approvals
- UL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.