BK-1A5018-07
image shown is a representation only
Description:
Clip 5x20 silver plated 500V
Supplier:
Eaton Electronics
Matchcode:
FUH5X20CLIP
Rutronik No.:
FUSE8769
Unit Pack:
1000
MOQ:
5000
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Current rating
- 15 A
- Termination
- THT
- Fuse Version
- 5x20
- Type
- CLIP
- Voltage rating
- 500 V
- Mounting
- PCB
- Series
- 1A
- Cap
- N Y/N
- Length
- 5.84 mm
- Height
- 11.2 mm
- Width
- 4.57 mm
- Automotive
- NO
- Packaging
- BULK
- Touchprotection
- N Y/N
- RoHS Status
- RoHS-conform
- Pitch
- 4.6 mm
- Cont.material
- Spg. Br.
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- United States
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.