BK/1A3400-09-R

Topseller

image shown is a representation only
Description:
HOLDER 10.3x38.1 CLIP SINGLE
Supplier:
Eaton Electronics
Matchcode:
FUH10X38CLIP
Rutronik No.:
FUSE7017
Unit Pack:
1000
MOQ:
1000
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- Fuse Version
- 10,3x38
- Type
- CLIP
- Mounting
- PCB
- Series
- 1A
- Automotive
- NO
- Packaging
- BULK
- Touchprotection
- No Y/N
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.