AMH-300


Description:
AMH Fuse,300 Amp Rating,125Vdc
Supplier:
Eaton Electronics
Matchcode:
FU300A
Rutronik No.:
FUSE11925
Unit Pack:
140
MOQ:
140
Packaging:
BULK
- Current
- 300 A
- Voltage
- 125 V
- Dimension
- 55,4x20x12
- Breaking capaci
- 20000
- Series
- AMH
- Axial/Radial
- AXIAL
- Approvals
- UL/TÜV
- Automotive
- SEE DATAS.
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361090900
- Country
- China
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.