ACE1V2012-900-R


Description:
ACE1V2012 2X90uH 400mA SMD
Supplier:
Eaton Electronics
Matchcode:
INDK2X90U
Rutronik No.:
IND22528
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
- Inductance
- 90X2 µH
- Mounting
- SMD
- Current I
- 400 mA
- DCR
- 0.3 Ohm
- Impedance
- 90 Ohm
- Testfrequency/Z
- 100 MHz
- Technology
- WIREWOUND
- Length
- 2.0 mm
- Width
- 1.2 mm
- Height
- 1.2 mm
- T(A)min
- -40 °C
- T(A)max
- 105 °C
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.