1A3399-04-R
![EATON EATON](https://www.rutronik24.com/images/logos/eaton_medium.png)
![EATON 1A3399-04-R](https://www.rutronik24.com/pim/klgr/medium/FUSE.jpg)
image shown is a representation only
Description:
Holder 5X20 CLIP
Supplier:
Eaton Electronics
Matchcode:
FUH5X20CLIP
Rutronik No.:
FUSE11128
Unit Pack:
1000
MOQ:
1000
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Current rating
- 15 A
- Termination
- THT
- Fuse Version
- 5x20
- Type
- CLIP
- Voltage rating
- 500 V
- Mounting
- PCB
- Series
- 1A3399
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.