170M3466


image shown is a representation only
Description:
High speed Fuse 690V 250A
Supplier:
Eaton Electronics
Matchcode:
FU250ASEMI
Rutronik No.:
FUSE9635
Unit Pack:
6
MOQ:
6
Packaging:
BOX
- Current
- 250 A
- Voltage
- 690 V
- Automotive
- NO
- Packaging
- BOX
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361090900
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.